RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 877-1110
- Distrelec Article No.:
- 303-91-274
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.89
(exc. VAT)
£10.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 53 unit(s) ready to ship from another location
- Plus 678 unit(s) shipping from 14 October 2025
- Plus 4,095 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £8.89 |
5 - 9 | £8.45 |
10 - 49 | £8.01 |
50 + | £7.13 |
*price indicative
- RS Stock No.:
- 877-1110
- Distrelec Article No.:
- 303-91-274
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Pre-Wired | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Series | CPF12 | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Mating Type | Threaded | |
Contact Plating | Gold | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Pre-Wired | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Series CPF12 | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Mating Type Threaded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Contact Material Copper | ||